BKL 0409112 HF Adapter SMA Socket-Plug 15cm 1pc

MPN
0409112
Brand
BKL
EAN-13
4011376750310
Order Code
01-4904
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.38
10+ £8.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 226 in stock

The BKL Electronic HF adapter model 0409112 features a 15.00 cm length with an SMA socket to SMA plug connection. It is ideal for high frequency applications where reliable connectivity is required. This adapter is commonly used in RF testing and communications systems.
Adaptor Type SMA plug
Connector 1 SMA female
Connector 2 SMA male
Cable Length 15.00cm
Impedance 50Ω
Type HF adapter

Reviews

Be the first to submit a review

Trustpilot