BKL 0409111 HF Adapter SMA socket-plug 30cm 1pc

MPN
0409111
Brand
BKL
EAN-13
4011376750303
Order Code
01-4903
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The BKL Electronic HF adapter 0409111 features an SMA socket and SMA plug with a 30.00 cm length. This high-frequency connector is ideal for transmitting RF signals with minimal loss. Typical applications include use in telecommunications and laboratory testing environments.
Adaptor Type SMA plug
Connector 1 SMA female
Connector 2 SMA male
Cable Length 30.00cm
Impedance 50Ω
Type HF adapter

Reviews

Be the first to submit a review

Trustpilot