BKL 0409107 HF Adapter SMA Plug to Plug 30cm 1pc for signal transfer

MPN
0409107
Brand
BKL
EAN-13
4011376750266
Order Code
01-4901
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The BKL Electronic HF adapter, model 0409107, features SMA plug-to-plug connectors with a length of 30.00 cm. It is ideal for high-frequency applications and provides reliable connections for RF equipment. This adapter is commonly used in test and measurement setups, as well as in laboratory environments.
Adaptor Type SMA plug
Connector 1 SMA male
Connector 2 SMA male
Cable Length 30.00cm
Impedance 50Ω
Type HF adapter

Reviews

Be the first to submit a review

Trustpilot