BKL 0409103 HF Adapter SMA Plug to Plug 30cm 1pc

MPN
0409103
Brand
BKL
EAN-13
4011376750228
Order Code
01-4900
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 183 in stock

BKL Electronic manufactures the 0409103 HF adapter featuring SMA plugs on both ends, with a length of 30.00 cm. This high-frequency connector is ideal for connecting devices that require stable and reliable RF transmission. Common applications include use in labs, communications equipment, and testing environments where BNC adapters are unsuitable.
Adaptor Type SMA plug
Connector 1 SMA male
Connector 2 BNC Adapter
Cable Length 30.00cm
Connector Type Plug, straight
Impedance 50Ω
Type HF adapter

Reviews

Be the first to submit a review

Trustpilot