BKL 0409102 HF Adapter SMA Plug to SMA Plug 15cm 1pc

MPN
0409102
Brand
BKL
EAN-13
4011376750211
Order Code
01-4899
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BKL Electronic manufactures the HF adapter SMA plug to SMA plug, measuring 15.00 cm in length. This high-frequency connector is designed for reliable signal transmission. It is typically used in RF and microwave applications for secure connections.
Adaptor Type SMA plug
Connector 1 SMA male
Connector 2 SMA male
Cable Length 15.00cm
Connector Type Plug, straight
Impedance 50Ω
Type HF adapter

Reviews

Be the first to submit a review

Trustpilot