BKL 0409101 HF Adapter SMA Plug-SMA Plug 30cm 1pc

MPN
0409101
Brand
BKL
EAN-13
4011376750204
Order Code
01-4898
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £7.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The BKL Electronic HF adapter, part number 0409101, features SMA plugs on both ends and measures 30.00 cm in length. It is designed for high-frequency applications and facilitates reliable connections in RF systems. This adapter is ideal for use in laboratory testing, telecommunications, and signal transmission tasks.
Adaptor Type SMA plug
Connector 1 SMA male
Connector 2 SMA male
Cable Length 30.00cm
Connector Type Plug, straight
Impedance 50Ω
Type HF adapter

Reviews

Be the first to submit a review

Trustpilot