BKL 0409099 SMB Adapter SMB Socket to SMA Plug 1 piece

Image Representative of Range

BKL 0409099 SMB Adapter SMB Socket to SMA Plug 1 piece

MPN
0409099
Brand
BKL
EAN-13
4011376710895
Order Code
11-4830
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The BKL Electronic 0409099 adapter features an SMB socket and an SMA plug, providing a reliable connection for high-frequency applications. Manufactured by BKL Electronic, this HF connector is designed for efficient signal transmission. It is typically used in telecommunications and various electronic testing environments.
Adaptor Type SMA plug
Connector 1 SMB Female
Connector 2 SMA male
Case Material Brass gold plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Type SMB adapter

Reviews

Be the first to submit a review

Trustpilot