BKL 0409093 SMA Adaptor SMA Female - SMA Female Panel 50 Ohm Gold-plated 8.1mm Ø

MPN
0409093
Brand
BKL
EAN-13
4011376702609
Order Code
54-5029
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 378 in stock

BKL Electronics 0409093 A gold-plated panel mount adaptor, SMA female to SMA female. Fits a 8.1mm diameter panel cut out.


  • Connector type: Adaptor, mount
  • Connector type : SMA adaptor
  • Connector/Input type A: SMA socket
  • Content: 1 pc
  • Impedance: 50 Ω
  • Manufacturer part No.: 0409093
Connector 1 SMA female
Connector 2 SMA female
Style Bulkhead
Type SMA adapter

Reviews

Be the first to submit a review

Trustpilot