BKL 0409063 SMA Adaptor SMA Female - SMA Female Panel 50 Ohm Gold-plated 6.5mm Ø

MPN
0409063
Brand
BKL
Order Code
54-5028
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.74
10+ £11.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 542 in stock

BKL Electronics 0409063 A gold-plated panel mount adaptor, SMA female to SMA female. Fits a 6.5mm diameter panel cut out.


  • Connector type: Adaptor, mount
  • Connector type : SMA adaptor
  • Connector/Input type A: SMA socket
  • Content: 1 pc
  • Impedance: 50 Ω
  • Manufacturer part No.: 0409063
Adaptor Type SMA
Connector 1 SMA female
Connector 2 SMA female
Connector Type Adaptor, mount
Type SMA adapter

Reviews

Be the first to submit a review

Trustpilot