BKL 0409059 SMA Adapter SMA Plug-Socket Steel Gold-Plated Contacts

Image Representative of Range

BKL 0409059 SMA Adapter SMA Plug-Socket Steel Gold-Plated Contacts

MPN
0409059
Brand
BKL
EAN-13
4011376710857
Order Code
11-4827
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 219 in stock

The BKL Electronic SMA adapter 0409059 connects an SMA plug to an SMA socket, designed for high-frequency applications. This adapter ensures reliable signal transmission, making it ideal for use in telecommunications and RF testing environments. Suitable for professional settings, it supports a variety of high-frequency connectors and systems.
Adaptor Type SMA socket
Connector 1 SMA male
Connector 2 SMA Adapter
Case Material Brass gold plated
Connector Type Adapter, right angle
Frequency Range 100/200 MHz (not polarised/polarised)Hz
Impedance 50Ω
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot