BKL 0409048 SMA Adaptor SMA Female to TNC Plug Inline Gold Nickel

MPN
0409048
Brand
BKL
EAN-13
4011376702579
Order Code
54-5026
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

BKL Electronics 0409048 This is an inline adaptor with a female SMA connector to a TNC plug. Nickel plated brass body with gold plated contacts


  • Connector type: Adaptor, straight
  • Connector type : TNC adaptor
  • Connector/Input type A: TNC plug
  • Content: 1 pc
  • Impedance: 50 Ω
  • Manufacturer part No.: 0409048
Connector 1 SMA female
Connector 2 TNC male
Style Straight
Type TNC adapter

Reviews

Be the first to submit a review

Trustpilot