BKL 0406045 UHF Adapter Socket-to-Socket 1 piece Electronic

Image Representative of Range

BKL 0406045 UHF Adapter Socket-to-Socket 1 piece Electronic

MPN
0406045
Brand
BKL
EAN-13
2050003953665
Order Code
11-4823
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 156 in stock

The BKL Electronic UHF adapter features a UHF socket to UHF socket connection, providing compatibility with high frequency devices. Manufactured by BKL Electronic, it serves as a reliable hf connector for various applications. This adapter is typically used in radio frequency setups and communication systems.
Adaptor Type UHF socket
Connector 1 UHF Female
Connector 2 UHF female
Case Material Brass nickel plated
Connector Type Adapter, built-in
Impedance 50Ω
Type UHF adapter

Reviews

Be the first to submit a review

Trustpilot