BKL 0405083 TNC Adapter Plug to N Socket Single Unit

MPN
0405083
Brand
BKL
EAN-13
2050004708233
Order Code
01-4889
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

BKL Electronic manufactures the 0405083 TNC adapter, featuring a TNC plug and an N socket for seamless connections in high-frequency applications. This high-frequency connector is designed for reliable signal transmission, making it ideal for telecommunications and RF equipment setups. The adapter is robust and suitable for both professional and amateur radio applications.
Adaptor Type N socket
Connector 1 TNC male
Connector 2 N female
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material Delrin
Type TNC adapter

Reviews

Be the first to submit a review

Trustpilot