BKL 0404084 SMA Adapter Industrial Quality Rust-Free Steel Gold-Plated

Image Representative of Range

BKL 0404084 SMA Adapter Industrial Quality Rust-Free Steel Gold-Plated

MPN
0404084
Brand
BKL
EAN-13
2050003939423
Order Code
11-4813
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The BKL Electronic SMA adapter 0404084 features an SMA socket to N socket configuration for high frequency applications. Manufactured by BKL Electronic, it ensures reliable connectivity in RF systems and testing equipment. This versatile connector is ideal for adapting connections in communication devices and measurement instruments.
Adaptor Type N socket
Connector 2 SMA Adapter
Case Material Brass nickel plated
Connector Type Adapter, built-in
Frequency Range 100/200 MHz (not polarised/polarised)Hz
Impedance 50Ω
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot