BKL 0404034 N Adaptor N-Socket to N-Socket 50 Ohm

MPN
0404034
Brand
BKL
EAN-13
4011376701138
Order Code
54-0148
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

BKL Electronics 0404034 Standard coaxial connector with screw cap for heavy-duty requirements. Particularly suitable for integration in broadcasting and radio technology.


  • Connector type: Adaptor, straight
  • Connector type : N adaptor
  • Connector/Input type A: N socket
  • Content: 1 pc
  • Impedance: 50 Ω
  • Manufacturer part No.: 404034
  • Maximum frequency: 4GHz
  • Type: UG-29/U
Connector 1 N female
Connector 2 N female
Style Straight
Type UG-29/U

Reviews

Be the first to submit a review

Trustpilot