BKL 0404032 N Adaptor N-Plug to N-Plug 50 Ohm

MPN
0404032
Brand
BKL
EAN-13
4011376701121
Order Code
54-0147
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

BKL Electronics 0404032 Standard coaxial connector with screw cap for heavy-duty requirements. Particularly suitable for integration in broadcasting and radio technology.


  • Connector type: Adaptor, straight
  • Connector type : N adaptor
  • Connector/Input type A: N plug
  • Content: 1 pc
  • Impedance: 50 Ω
  • Manufacturer part No.: 404032
  • Maximum frequency: 11GHz
  • Type: UG 57/U
Connector 1 N male
Connector 2 N male
Style Straight
Type UG 57/U

Reviews

Be the first to submit a review

Trustpilot