BKL 0401129 Series BNC to N Plug Adapter 1pc compact design

MPN
0401129
Brand
BKL
EAN-13
2050004708202
Order Code
01-4844
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The BKL Electronic BNC adapter model 0401129 features a BNC plug to N plug configuration, providing seamless connectivity for high-frequency applications. This durable adapter ensures reliable signal transfer between devices, making it ideal for telecommunications and broadcasting setups. Designed by BKL Electronic, it is a versatile component commonly used in professional audio-visual and RF testing environments.
Adaptor Type N plug
Connector 1 BNC male
Connector 2 BNC Adapter
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material Delrin

Reviews

Be the first to submit a review

Trustpilot