BKL 0211004 DC Power Connector Socket Horizontal 4-poles 7.5A

Order Code:

54-6224

Brand: BKL MPN: 0211004

Discontinued


BKL Electronics 0211004 This is a 90° PCB mount power connector socket, with solder pins. Plastic (PBT) body with tin terminals, 4-poles 20V DC 7.5A.


  • Colour: Black
  • Connection : Print
  • Connector type: Socket, horizontal mount
  • Connector type : Mains connector
  • Content: 1 pc
  • Manufacturer part No.: 0211004
  • Nominal current: 7.5A
  • Nominal voltage: 20V DC
  • Number of pins: 4
  • Total number of pins: 4
Current Rating 7.5A
Gender Female
Nominal Voltage 20V
Number of Ways 4

Trustpilot