BK Precision BK4052 Function\waveform Generator 5MHz

MPN
BK4052
Brand
BK Precision
Order Code
85-1759

Discontinued


The BK Precision model 4052 5MHz dual-channel function / arbitrary waveform generator is capable of generating stable and precise sine, square, triangle, pulse, and arbitrary waveforms.

With easy-to-read colour displays and an intuitive user interface with numeric keypad, the 4052 offers plenty of features including linear / logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset, and a high performance 14-bit, 125 MSa/s arbitrary waveform generator.

The main output voltage can be varied from 0 to 10Vpp into 50Ω (up to 20Vpp into open circuit) and the secondary output can be varied from 0 to 3Vpp into 50Ω (up to 6Vpp into open circuit).


  • 1µHz to 5MHz sine and square frequency range
  • 14-bit, 125MSa/s, 16k point arbitrary waveform generator
  • Large 3.5in. LCD colour display with waveform preview
  • Linear and logarithmic sweep
  • AM / DSB-AM / ASK / FM / FSK / PM / PWM modulation functions
  • Variable DC offset
  • Adjustable duty cycle
  • Two independent channels with individual output On/Off buttons
  • Internal / external triggering
  • Gate and burst mode
  • 48 built-in predefined arbitrary waveforms
  • Store / recall up to 10 instrument settings and 10 arbitrary waveforms
  • Built-in counter
  • USB device port (USBTMC-compliant) with front panel USB host port
  • GPIB connectivity with optional USB-to-GPIB adaptor, model AK40G (not included)
  • SCPI-compliant command set
  • Short-circuit protection on outputs
  • LabVIEW drivers available
  • BK Precision type 4052

Trustpilot