BK Electrical HF Adaptor N Connectors/Plugs/Sockets

BKL Brand: BKL

The BK Electrical HF Adaptor N Connectors/Plugs/Sockets

  • Availabe to use with SMA/TNC/UHF/BNC sockets/connectors/couplers.
  • Description Image Product Buy Pricing (Ex VAT) Connector 1 Adaptor Type Connector 2 Style Type
    BKL 404040 N Adaptor N Connector to TNC Socket
    BKL 404040 N Adaptor N Connector to TNC Socket
    Standard range
    Order code: 50-7678
    MPN: 0404040

    Despatched within 4 working days - 119 in stock
    1+ £5.38
    10+ £4.95
    100+ £4.67
    Price per unit Ex VAT
    N male TNC female Straight N adapter
    BKL 404042 N Adaptor N Plug to UN Socket
    BKL 404042 N Adaptor N Plug to UN Socket
    Standard range
    Order code: 50-7679
    MPN: 404042

    Despatched within 4 working days - 40 in stock
    1+ £5.38
    10+ £4.95
    100+ £4.67
    Price per unit Ex VAT
    N male N Type UHF female N adapter
    BKL 404047 N Adaptor N Socket to UN Socket
    BKL 404047 N Adaptor N Socket to UN Socket
    Standard range
    Order code: 50-7681
    MPN: 0404047

    Despatched within 4 working days - 116 in stock
    1+ £4.26
    Price per unit Ex VAT
    N female UHF female Straight N adapter
    BKL 404049 UG-27/U Adaptor N Plug on Socket 90°
    BKL 404049 UG-27/U Adaptor N Plug on Socket 90°
    Order code: 50-7594
    MPN: 0404049
    1+ £9.13
    Price per unit Ex VAT
    N male N female Right angle N adapter

    Trustpilot