BJZ A-6981 Waste Bin Plastic Black 365x174x365mm ESD Swing lid 1 pc

Order Code:

18-7029

Brand: BJZ MPN: A-6981 EAN-13: 4057989069814

Discontinued


BJZ A-6981 is a black plastic waste bin featuring the dimensions 365 x 174 x 365 mm, designed with an ESD (Electrostatic Discharge) swing lid to mitigate static electricity risks. This litter bin is ideal for environments where electrostatic discharge could damage sensitive electronic equipment, such as in electronics manufacturing facilities and cleanroom environments. It provides a reliable solution for managing waste while maintaining compliance with ESD safety standards. The robust construction of this rubbish bin ensures durability in demanding industrial settings, where reducing static accumulation is critical to maintaining product integrity.
Type Swing lid
Capacity N/A
Dimensions (W x H x D) 365 x 174 x 365 mm
Colour Black
Depth 365mm
Height 174mm
Material Plastic
Width 365mm

Trustpilot