BJZ A-60933 Bin liner 20L PE 0.027mm WxH 460x550mm Rose 200 pcs

MPN
A-60933
Brand
BJZ
EAN-13
4057989609331
Order Code
18-7009
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.21 £32.35
10+ £30.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BJZ A-60933 is a bin liner designed specifically for use in waste management systems. This product is manufactured from polyethylene (PE) with a thickness of 0.027 mm, providing durability while being lightweight. The dimensions of these liners are 460 mm by 550 mm, making them suitable for 20-litre bins, including litter, trash, rubbish, and waste bins commonly used in various engineering and industrial environments. With a rose colour, these bin liners offer easy identification and classification in organised waste disposal systems, ensuring efficient maintenance of cleanliness and hygiene in workshops, laboratories, and offices. Each package contains 200 pieces, making it an economical choice for high-consumption settings.
Type Bin liner
Size 20l
Quantity 200
Colour Rose
Dimensions (W x H) 460 mm x 550 mm
Film Thickness 0.027mm
Height 550mm
Material PE
Width 460mm

Reviews

Be the first to submit a review

Trustpilot