BJZ A-35723 ESD knife black 1 pc Cutters for precise and safe cutting tasks

MPN
A-35723
Brand
BJZ
EAN-13
4057989357232
Order Code
18-7002
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £11.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

BJZ A-35723 is a precision-engineered ESD knife designed for accurate and safe cutting tasks, available in a black finish as a single piece. This cutter features electrostatic discharge (ESD) protective properties, making it ideal for use in sensitive electronic environments where static electricity could potentially damage components. It is commonly employed in various engineering applications, including electronic assembly, laboratory work, and precision crafting, where its fine blade allows for meticulous cutting requirements. The BJZ A-35723 ensures compliance with industry standards while providing engineers and technicians with a reliable tool that supports efficiency and precision in their work.
Type Cutter
ESD Safe Yes
Length 153mm
VDE Safe No
Colour Black
Content 1
Dimensions (L x W x H) 153 x 18 x 37 mm
Height 37mm
Material Acrylonitrile butadiene styrene
Product Type Cutter
Width 18mm

Reviews

Be the first to submit a review

Trustpilot