BJZ A-35718 ESD Handheld stapler Black

MPN
A-35718
Brand
BJZ
EAN-13
4057989357188
Order Code
18-7000
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.88 £15.09
10+ £13.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BJZ A-35718 is a handheld stapler designed with electrostatic discharge (ESD) safety in mind, tailored specifically in a practical black finish for professional settings. This stapler ensures the secure fastening of documents or materials without risking damage caused by static electricity, making it particularly beneficial in environments where sensitive electronic components are handled. Its ergonomic design allows for ease of use and longevity in demanding conditions. Typically, this stapler is applied in electronics manufacturing, laboratory settings, and any critical application areas where ESD control is paramount to protect sensitive equipment and ensure operational integrity.
Type Handheld stapler
Colour Black
Depth 120mm
Dimensions (W x H x D) 32 x 53 x 120 mm
Height 53mm
Material Acrylonitrile butadiene styrene
Product Type Handheld stapler
Width 32mm

Reviews

Be the first to submit a review

Trustpilot