BJZ A-35716 2992423 Waste Bin Recycling Bin Blue High-Density Polyethylene

Order Code:

18-6999

Brand: BJZ MPN: A-35716 EAN-13: 4057989357164

Discontinued


BJZ A-35716 2992423 is a blue waste and recycling bin constructed from high-density polyethylene, making it resistant to impact, chemicals, and extreme weather conditions. Its robust design ensures durability and longevity, which is crucial in applications where frequent handling and exposure to harsh environments are common. The bin's versatile nature makes it suitable for various engineering settings, including industrial facilities, laboratories, and waste management systems that require reliable rubbish disposal solutions. Its design integrates seamlessly into systems where efficient and organised waste segregation is essential, supporting sustainable waste management practices within a professional scope.
Type Waste paper basket inset
Capacity 6l
Dimensions (W x H x D) 250 x 300 x 145 mm
Colour Black
Depth 145mm
Height 300mm
Lid No
Material Plastic
Width 250mm

Trustpilot