BJZ A-35059 Waste Bins Recycling Bins black plastic durable 45L capacity

Order Code:

18-6994

Brand: BJZ MPN: A-35059 EAN-13: 4057989340593

Discontinued


BJZ A-35059 is a robust waste bin designed for both waste and recycling applications, featuring a durable black plastic construction with a 45-litre capacity. This versatile bin, alternatively known by the identification number 2992420, is engineered to accommodate various environments where efficient waste management is required, such as in offices, industrial settings, or public areas. Its construction ensures reliability and longevity under regular use, while maintaining a straightforward design for ease of integration into existing waste disposal systems.
Type Waste paper basket
Capacity 50L
Dimensions (W x H x D) 360 x 650 x 360 mm
Colour Black
Depth 360mm
Height 650mm
Lid Yes
Material Plastic
Width 360mm

Trustpilot