BJZ A-34062 Waste Bin Recycling Bin Black Plastic Durable 2992425

Order Code:

18-6992

Brand: BJZ MPN: A-34062 EAN-13: 4057989340623

Discontinued


BJZ A-34062 is a black plastic waste and recycling bin, identified by the alternate description 2992425 - BJZ A-34062. It is constructed from durable materials designed to withstand frequent use and exposure to various environmental conditions, making it suitable for both indoor and outdoor applications. The bin serves as an efficient solution for managing litter and waste, offering an optimal capacity for different industrial and commercial environments such as manufacturing facilities, warehouses, and office buildings. Its robust design ensures longevity and reliability, making it an essential component in maintaining cleanliness and order in engineering-focused settings.
Type Waste paper basket
Capacity 18l
Dimensions (Ø x H) 310 mm x 320 mm
Colour Black
Diameter 310mm
Height 320mm
Lid No
Material Plastic

Trustpilot