BJZ A-34058 Waste Bins & Recycling Bins Material Durable Plastic

Order Code:

18-6991

Brand: BJZ MPN: A-34058 EAN-13: 4057989340586

Discontinued


BJZ A-34058 is a durable waste bin constructed from high-quality plastic, specifically designed for reliable use in both waste management and recycling applications. This versatile litter bin, also referred to as a trash bin or rubbish bin, features a robust build that ensures longevity even under challenging conditions. Ideally suited for engineering environments, it serves as an efficient solution for collecting and segregating waste materials, thus promoting organised disposal and recycling processes. Its material composition prevents corrosion and withstands various physical stresses, making it suitable for installation in factories, workshops, and other industrial settings where maintaining cleanliness is paramount.
Type Waste paper basket
Capacity 50L
Dimensions (W x H x D) 360 x 510 x 360 mm
Colour Black
Depth 360mm
Height 510mm
Lid No
Material Plastic
Width 360mm

Trustpilot