BJZ A-33193 ESD Stool Polypropylene Black

Order Code:

18-6990

Brand: BJZ MPN: A-33193 EAN-13: 4057989331935

Discontinued


BJZ, A-33193, is a robust ESD stool constructed from durable polypropylene, designed to meet the stringent needs of industrial and laboratory environments. The stool effectively mitigates static electricity, making it an ideal choice for use in electronics manufacturing, testing facilities, and sensitive assembly areas where electrostatic discharge could compromise component integrity. This ergonomically designed seating option not only supports worker comfort during extended periods of use but also adheres to specific safety standards crucial for maintaining controlled environments. Its black polypropylene composition provides a non-conductive and lightweight solution, enhancing mobility and versatility in dynamic workplace settings.
Type Stool
Capacity 150kg
Colour Black
Height(s) 415-420mm
Material Polypropylene (PP)
Nett Weight 2.5kg
User Weight (max.) 150kg

Trustpilot