BJZ A-32345 BJZ ESD storage box transparent 85 x 105 x 45 mm

MPN
A-32345
Brand
BJZ
EAN-13
4057989323459
Order Code
18-6989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

BJZ A-32345 is a precision-engineered ESD storage box designed to provide optimal electrostatic discharge shielding and protection for sensitive electronic components. The transparent compartment box measures 85 x 105 x 45 mm, offering ample storage while allowing easy visual inspection of contents without exposing them to potentially harmful electrostatic fields. Constructed with high-quality materials, it effectively dissipates static charges, making it ideal for environments that require ESD-safe conditions, such as electronics manufacturing facilities, laboratories, and assembly areas. This sturdy and highly protective packaging solution is essential for safeguarding electronic assemblies and components within an EPA (Electrostatic Protected Area).
Type ESD transparent storage box
Colour Yellow
Compartments 1
Content 1
Dimensions (L x W x H) 85 x 105 x 45 mm
Height 45mm
Length 85mm
Material Polyethylene (PE)
Width 105mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot