BJZ A-32344 Storage box ESD transparent 85 x 105 x 45 mm

MPN
A-32344
Brand
BJZ
EAN-13
4057989323442
Order Code
18-6988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

BJZ A-32344 is a transparent storage box designed to provide effective electrostatic discharge (ESD) protection for sensitive electronic components. This compartment box measures 85 x 105 x 45 mm and is specifically crafted for environments where ESD shielding is crucial, such as within ESD Protected Areas (EPAs). The box is ideal for safely storing and handling components, mitigating the risk of static electricity damage, and is suitable for use in industries requiring stringent ESD control measures. By incorporating ESD packaging and wrapping solutions, it aids in safeguarding components during transportation and storage, ensuring the integrity and functionality of the parts it houses.
Type ESD transparent storage box
Colour Red
Compartments 1
Content 1
Dimensions (L x W x H) 85 x 105 x 45 mm
Height 45mm
Length 85mm
Material Polyethylene (PE)
Width 105mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot