BJZ A-32341 ESD storage box transparent LxWxH 240x140x130 mm

MPN
A-32341
Brand
BJZ
EAN-13
4057989323411
Order Code
18-6987
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

BJZ A-32341 ESD storage box is an expertly engineered solution designed to provide reliable protection against electrostatic discharge. Measuring 240 x 140 x 130 mm, this transparent compartment box ensures that sensitive electronic components are safeguarded in environments requiring stringent ESD protection. The box is ideally suited for use in Electronic Protected Areas (EPAs) where it can serve as an integral component for ESD packaging and wrapping applications, ensuring the preservation and integrity of semiconductors and other electronic devices. Its transparency allows for easy identification and organisation of contents while providing exceptional shielding properties. This product is particularly beneficial in laboratories, manufacturing facilities, and quality control departments where maintaining ESD-safe conditions is paramount.
Type ESD transparent storage box
Colour Yellow
Compartments 1
Content 1
Dimensions (L x W x H) 240 x 140 x 130 mm
Height 130mm
Length 240mm
Material Polyethylene (PE)
Width 140mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot