BJZ A-32340 Box Transparent ESD Storage 240x140x130mm

MPN
A-32340
Brand
BJZ
EAN-13
4057989323404
Order Code
18-6986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £10.06
10+ £9.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BJZ presents the A-32340, a compartment box designed to provide robust electrostatic discharge (ESD) protection. This transparent ESD storage solution measures 240 x 140 x 130 mm, offering reliable ESD shielding essential for the secure packaging and wrapping of sensitive electronic components. Constructed with materials that mitigate static discharge, the A-32340 is ideal for use in Electrostatic Protected Areas (EPA), safeguarding delicate circuitry from electrostatic damage during storage and transit. This product is particularly suitable for engineers looking to maintain the integrity of static-sensitive devices in both industrial and laboratory environments.
Type ESD transparent storage box
Colour Red
Compartments 1
Content 1
Dimensions (L x W x H) 240 x 140 x 130 mm
Height 130mm
Length 240mm
Material Polyethylene (PE)
Width 140mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot