BJZ A-32339 ESD storage box transparent 290x140x130mm

BJZ A-32339 ESD storage box transparent 290x140x130mm

Order Code:

18-6985

Brand: BJZ MPN: A-32339 EAN-13: 4057989323398

Discontinued


BJZ A-32339 ESD storage box is designed to provide reliable storage and protection for sensitive electronic components susceptible to electrostatic discharge. With dimensions of 290 x 140 x 130 mm, this transparent compartment box offers clear visibility of its contents while maintaining robust ESD shielding capabilities. It is constructed from materials that ensure effective ESD protection, making it suitable for use within Electrostatic Protected Areas (EPA). This storage solution is ideal for safeguarding electronic parts during transport and storage, essential in laboratory environments, manufacturing facilities, and other settings where electrostatic discharge can pose significant risks to electronic device integrity.
Type ESD transparent storage box
Colour Red
Compartments 1
Content 1
Dimensions (L x W x H) 290 x 140 x 130 mm
Height 130mm
Length 290mm
Material Polyethylene (PE)
Width 140mm

Trustpilot