BJZ A-1267 Connection cable 1.8 m Other Connectors Other Connectors Black

MPN
A-1267
Brand
BJZ
EAN-13
4057989012674
Order Code
18-6968
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £5.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

BJZ A-1267 is a connection cable measuring 1.8 metres in length, designed specifically for electrostatic discharge (ESD) protection applications. Classified under 'Other Connectors', this cable is essential for grounding and earthing purposes, serving as a reliable earth connector that helps prevent static build-up in sensitive electronic environments. The BJZ A-1267 is constructed with materials that ensure ESD shielding, making it ideal for use in electrostatic protected areas (EPA) where protection of electronic components is paramount. This cable is particularly suited for use in settings where electronic devices require secure grounding to mitigate risks associated with electrostatic discharge.
Type Connection cable
Connector Type 10mm
Cord Length 1.8m
Colour Light blue

Reviews

Be the first to submit a review

Trustpilot