Bittorf 78 Bell Transformer 8VAC 1.5A Short-circuit PTC DIN EN 61558

Image Representative of Range

Bittorf 78 Bell Transformer 8VAC 1.5A Short-circuit PTC DIN EN 61558

Order Code:

11-4775

Brand: Bittorf MPN: 78 EAN-13: 5903669191537
Qty Unit Price (Ex VAT)
1+ £15.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Bittorf 78 is a bell transformer providing 8 V AC with a current of 1.5 A. It is typically used for doorbell systems, ensuring safe and efficient operation. The transformer is known for its reliability in powering household chimes.
Type Bell transformer
Depth 60mm
Dimensions (W x H x D) 35 x 90 x 60 mm
Height 90mm
Max. nominal current 1.5A
Operating Voltage 230V
Output voltages 8V AC
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot