Bittorf 76 Bell Transformer 12V AC 1.5A Short-circuit Proof PTC

Image Representative of Range

Bittorf 76 Bell Transformer 12V AC 1.5A Short-circuit Proof PTC

MPN
76
Brand
Bittorf
EAN-13
5903669191513
Order Code
11-4773
Country of Origin
Poland
  • Quickly find another product in this range by Max. nominal current:

    1A 1.5A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bittorf 76 door bell transformer provides 12 V AC output at 1.5 A. It is ideal for powering doorbells and other low-voltage applications. This reliable bell transformer ensures efficient operation in household settings.
Type Bell transformer
Depth 60mm
Dimensions (W x H x D) 35 x 90 x 60 mm
Height 90mm
Max. nominal current 1.5A
Operating Voltage 230V
Output voltages 12V AC
Width 35mm

Reviews

Be the first to submit a review

Trustpilot