Bittorf 74 Bell Transformer 8V AC 2A Surface-Mount PTC Short-Circuit Proof

Image Representative of Range

Bittorf 74 Bell Transformer 8V AC 2A Surface-Mount PTC Short-Circuit Proof

MPN
74
Brand
Bittorf
EAN-13
5903669191490
Order Code
11-4772
Country of Origin
Poland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bittorf bell transformer, model 74, provides an 8 V AC output with a current capacity of 2 A. This transformer is typically used to power doorbell systems. It features reliable performance for household and commercial properties.
Type Bell transformer
Depth 60mm
Dimensions (W x H x D) 35 x 90 x 60 mm
Height 90mm
Max. nominal current 2A
Operating Voltage 230V
Output voltages 8V AC
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot