Binder DIN Mini DIN connector 618795

Binder Brand: Binder
The parts from Binder constitute a range of reliable mini DIN connectors featuring built-in 5-pin sockets designed for secure and efficient electronic connections.
Description Image Product Buy Pricing (Ex VAT) Connector Body Material Connection angle Max. temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of Ways Seal Total no. of pins Type
Binder 99 3442 352 05 Mini DIN Connector 5-pin Socket Built-in
Binder 99 3442 352 05 Mini DIN Connector 5-pin Socket Built-in
Standard range
Order code: 01-4756
MPN: 99 3442 352 05

1 in stock, despatched in 4 working days
1+ £7.92
Price per unit Ex VAT
LCP 180° +85°C -40°C 4A 4A 60V 5 Screws 5 Socket, built-in
Binder 99 3442 402 05 Mini DIN Connector 5-Pin Socket Built-in
Binder 99 3442 402 05 Mini DIN Connector 5-Pin Socket Built-in
Standard range
Order code: 01-4757
MPN: 99 3442 402 05

19 in stock, despatched in 4 working days
1+ £8.73
Price per unit Ex VAT
LCP 180° +85°C -40°C 4A 4A 60V 5 Screws 5 Socket, built-in


Trustpilot