binder binder 8 Pin with Metal Locking Screw Terminal

binder Brand: binder
The Binder circular contacts are high-quality electrical connectors designed with metal locking and screw terminals for secure and reliable connections.
Description Image Product Buy Pricing (Ex VAT) Gender Type Number of Contacts Connector Size IP Rating Maximum Temperature Min. temperature
Binder 99-0487-12-08 Male 4-6mm 8 Pin Metal Locking with Screw Terminal
Binder 99-0487-12-08 Male 4-6mm 8 Pin Metal Locking with Screw Terminal
Standard range
Order code: 55-0422
MPN: 99-0487-12-08

Despatched within 4 working days - 14 in stock
1+ £24.61
Price per unit Ex VAT
Male Cable Plug 8 18.5 mm dia IP67 +85°C -25°C
Binder 99-0486-12-08 Female 4-6mm 8 Pin Metal Locking with Screw Terminal
Binder 99-0486-12-08 Female 4-6mm 8 Pin Metal Locking with Screw Terminal
Standard range
Order code: 55-0438
MPN: 99-0486-12-08

Despatched within 4 working days - 15 in stock
1+ £25.02
Price per unit Ex VAT
Female Cable Plug 8 18.5 mm dia IP67 +85°C -25°C

Trustpilot