binder binder 8 Pin Cable Mount with 4-6mm Outlet

Binder Brand: Binder
Binder manufactures circular connectors that include both male and female cable mounts, featuring silver plating and an 8-pin configuration suitable for 4-6mm outlets.
Description Image Product Buy Pricing (Ex VAT) Gender Maximum Temperature Min. temperature Type Number of Contacts Connector Size IP Rating Number of pins
Binder 99-5171-15-08 Male Cable Mount Silver Plated 8 Pin with 4-6mm Outlet
Binder 99-5171-15-08 Male Cable Mount Silver Plated 8 Pin with 4-6mm Outlet
Standard range
Order code: 55-0967
MPN: 99-5171-15-08

Despatched within 4 working days - 37 in stock
1+ £13.93
Price per unit Ex VAT
Male +95°C -30°C Cable Plug 8 18.5 mm dia IP67 8
Binder 99-5172-15-08 Female Cable Mount Silver Plated 8 Pin with 4-6mm Outlet
Binder 99-5172-15-08 Female Cable Mount Silver Plated 8 Pin with 4-6mm Outlet
Standard range
Order code: 55-0980
MPN: 99-5172-15-08

Despatched within 4 working days - 37 in stock
1+ £14.24
Price per unit Ex VAT
Female +85°C -40°C Cable Plug 8 18.5 mm dia IP67 8

Trustpilot