binder binder 7 Pin Cable Mount with 4-6mm Outlet

binder Brand: binder
The Binder circular contacts group includes silver plated cable mounts with varying pin configurations and outlet sizes.
Description Image Product Buy Pricing (Ex VAT) Gender Maximum Temperature Min. temperature Type Number of Contacts Connector Size IP Rating Number of pins
Binder 99-5125-15-07 Male Cable Mount Silver Plated 7 Pin with 4-6mm Outlet
Binder 99-5125-15-07 Male Cable Mount Silver Plated 7 Pin with 4-6mm Outlet
Standard range
Order code: 55-0966
MPN: 99-5125-15-07

Despatched within 4 working days - 12 in stock
1+ £17.71
Price per unit Ex VAT
Male +95°C -30°C Cable Plug 7 18.5 mm dia IP67 7
Binder 99-5126-15-07 Female Cable Mount Silver Plated 7 Pin with 4-6mm Outlet
Binder 99-5126-15-07 Female Cable Mount Silver Plated 7 Pin with 4-6mm Outlet
Standard range
Order code: 55-0979
MPN: 99-5126-15-07

Despatched within 4 working days - 33 in stock
1+ £18.12
Price per unit Ex VAT
Female +85°C -40°C Cable Plug 7 18.5 mm dia IP67 7

Trustpilot