binder binder 6 Pin Solder Tag

Binder Brand: Binder
Binder circular contacts are electrical connectors designed for reliable and secure connections, typically featuring male and female configurations with multiple pins for front fastening and solder tag terminals.
Description Image Product Buy Pricing (Ex VAT) Type Gender Number of Contacts Connector Size IP Rating Maximum Temperature Min. temperature
Binder 09 3422 86 06 Female Angle 6 Pin Front Fastening Solder Tag Terminal
Binder 09 3422 86 06 Female Angle 6 Pin Front Fastening Solder Tag Terminal
Standard range
Order code: 55-0823
MPN: 09 3422 86 06

Despatched within 4 working days - 8 in stock
1+ £17.48
Price per unit Ex VAT
Sensor/actuator connector (pre-fab) Female 6 20 mm dia IP67 +85°C -40°C
Binder 09 3423 81 06 Male 6 Pin Front Fastening with Single Wires Terminal
Binder 09 3423 81 06 Male 6 Pin Front Fastening with Single Wires Terminal
Standard range
Order code: 55-0827
MPN: 09 3423 81 06

Despatched within 4 working days - 20 in stock
1+ £17.61
Price per unit Ex VAT
Sensor/actuator built-in connector Male 6 20 mm dia IP67 +85°C -40°C

Trustpilot