binder binder 5 Pin Shielded with Screw Clamp Terminal

Binder Brand: Binder
The listed components are circular connectors produced by Binder, featuring various configurations and specifications.
Description Image Product Buy Pricing (Ex VAT) Gender Type Number of Contacts Connector Size IP Rating Maximum Temperature Min. temperature
Binder 99-1436-824-05 Female 4-6mm Angle 5 Pin Shielded with Screw Clamp Termina
Binder 99-1436-824-05 Female 4-6mm Angle 5 Pin Shielded with Screw Clamp Termina
Standard range
Order code: 55-0397
MPN: 99-1436-824-05

Despatched within 4 working days - 21 in stock
1+ £24.08
10+ £22.78
100+ £22.65
Price per unit Ex VAT
Female Cable Plug 5 18.5 mm dia IP67 +85°C -25°C
Binder 99-1437-814-05 Male 4-6mm 5 Pin Shielded with Screw Clamp Terminal
Binder 99-1437-814-05 Male 4-6mm 5 Pin Shielded with Screw Clamp Terminal
Standard range
Order code: 55-0451
MPN: 99-1437-814-05

Despatched within 4 working days - 25 in stock
1+ £18.18
10+ £16.86
100+ £16.47
Price per unit Ex VAT
Male Cable Plug 5 18.5 mm dia IP67 +85°C -25°C
Binder 99-1436-812-05 Female 6-8mm 5 Pin Shielded with Screw Clamp Terminal
Binder 99-1436-812-05 Female 6-8mm 5 Pin Shielded with Screw Clamp Terminal
Standard range
Order code: 55-0454
MPN: 99-1436-812-05

Despatched within 4 working days - 43 in stock
1+ £16.85
Price per unit Ex VAT
Female Cable Plug 5 18.5 mm dia IP67 +85°C -25°C

Trustpilot