binder binder 4 Pin with Wire Clamp Terminal

Binder Brand: Binder
The Binder circular contacts group comprises female connectors with wire clamp terminals suitable for various applications.
Description Image Product Buy Pricing (Ex VAT) Gender Termination Type Number of Contacts Connector Size IP Rating Maximum Temperature Min. temperature
Binder 99-0524-14-04 Female 4-6mm 4 Pin with Wire Clamp Terminal
Binder 99-0524-14-04 Female 4-6mm 4 Pin with Wire Clamp Terminal
Standard range
Order code: 55-0389
MPN: 99-0524-14-04

Despatched within 4 working days - 42 in stock
1+ £11.82
Price per unit Ex VAT
Female wire clamp Cable Plug 4 18.5 mm dia IP67 +85°C -25°C
Binder 99-0524-24-04 Female 4-6mm Angle 4 Pin with Wire Clamp Terminal
Binder 99-0524-24-04 Female 4-6mm Angle 4 Pin with Wire Clamp Terminal
Standard range
Order code: 55-0391
MPN: 99-0524-24-04

Despatched within 4 working days - 23 in stock
1+ £12.73
Price per unit Ex VAT
Female Cable Plug 4 18.5 mm dia IP67 +85°C -25°C
Binder 99-0525-14-04 Male 4-6mm 4 Pin with Wire Clamp Terminal
Binder 99-0525-14-04 Male 4-6mm 4 Pin with Wire Clamp Terminal
Order code: 55-0424
MPN: 99-0525-14-04
1+ £14.63
Price per unit Ex VAT
Male Cable Plug 4 18.5 mm dia IP67 +85°C -25°C

Trustpilot