binder binder 3 Pin Panel Mount with Screw Termination

binder Brand: binder
Binder circular connectors include front fastening and panel mount options with various pin configurations and termination styles.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Maximum Temperature Min. temperature Connector Size IP Rating Number of pins
Binder 09-0407-80-03 Male 3 Pin Front Fastening with Solder Terminal
Binder 09-0407-80-03 Male 3 Pin Front Fastening with Solder Terminal
Standard range
Order code: 55-1188
MPN: 09-0407-80-03

Despatched same day - 33 in stockContact us for additional stock
1+ £10.79
Price per unit Ex VAT
Bullet connector 3 Male +85°C -40°C 20 mm dia IP67 3
Binder 09-4224-00-04 F Panel Mnt 3+PE Pin with Screw Termination
Binder 09-4224-00-04 F Panel Mnt 3+PE Pin with Screw Termination
Standard range
Order code: 55-1393
MPN: 09-4224-00-04

Despatched within 4 working days - 109 in stock
1+ £11.10
Price per unit Ex VAT
DIN connector 3 + PE 20 mm dia IP67 3

Trustpilot