Binder 99-9116-60-05 Female Panel Mount 5 Pin with Solder Terminal

MPN
99-9116-60-05
Brand
binder
EAN-13
2050001613776
Order Code
55-0631
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.22
10+ £8.69
50+ £8.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

A female 5-pin IP67 miniature panel mount snap-in connector with a blue body and solder termination.
  • Number of poles: 5
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Type Panel Mount Female
Number of Contacts 5
Connector Size 18.5 mm dia
Gender Female
Contact Material CuSn
Contact Plating Gold
Current Rating 5A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Panel
Nominal Voltage 125V
Number of pins 5
Termination Solder

Reviews

Be the first to submit a review

Trustpilot