Binder 99-4705-00-03 Male Cable Mount 3 Pin Micro Push-Pull with 4-6mm Outlet

MPN
99-4705-00-03
Brand
Binder
Order Code
55-0482
Country of Origin
Germany

Discontinued


· Micro push-pull locking connector
· Excellent EMC
· Pressure screw with vibration damper.


  • Number of poles: 3
  • Connector locking system: micro push-pull
  • Termination: solder
  • Wire gauge (mm): 0,14 mm²
  • Wire gauge (AWG): 26
  • Cable outlet: 3 - 4 mm
  • Degree of protection: IP 67
  • Mechanical operation: >1000 mating cycles
  • Upper temperature: +80 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 8 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: PA
Contact Finish Brass
Cable Diameter 4 to 6mm
Contact Plating Gold
Current Rating 1A
Gender Male
IP Rating IP67
Mounting Type Cable
Nominal Voltage 125V
Number of Ways 3
Termination Method Solder

Trustpilot