Binder 99-3400-00-03 Female 3.5-5mm 3 Pin with Solder Terminal

MPN
99-3400-00-03
Brand
binder
Order Code
55-1313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/11/2026

A female 3-pin IP67 black and silver sensor cable mount M8 connector with a 3.5 to 5mm outlet and solder terminal.
  • Number of poles: 3
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3,5 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 HB)
  • Material of housing: PBT/ PA
Type Cable Mount
Number of Contacts 3
Connector Size M8
Gender Female
Colour Black/Silver
Contact Finish Gold plated
Contact Termination Solder
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Pin/Socket Socket

Reviews

Be the first to submit a review

Trustpilot