Binder 99-3376-100-04 Female 3.5-5mm 4 Pin with Screw Terminal

Image Representative of Range

Binder 99-3376-100-04 Female 3.5-5mm 4 Pin with Screw Terminal

MPN
99-3376-100-04
Brand
binder
EAN-13
2050000772863
Order Code
55-1318
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.20
10+ £11.08
50+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

A female 4-pin IP67 black and silver sensor cable mount M8 connector with a 3.5 to 5mm outlet and screw clamp terminal.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: screw
  • Wire gauge (mm): 0,14-0,5 mm²
  • Wire gauge (AWG): 26-20
  • Cable outlet: 3,5 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 30 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 HB)
  • Material of housing: PBT/ PA
Type Cable Plug
Number of Contacts 4
Connector Size M8
Gender Female
Cable Diameter 3.5 to 5mm
Contact Material Brass
Contact Plating Gold
Current Rating 4A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 30V
Termination Screw

Reviews

Be the first to submit a review

Trustpilot